TK-E02-1.4-2.2
Fuji ElectricElectromechanical Relay 10A SPST-NO/SPST-NC(53x80.5x60.5)mm DIN Rail Thermal Overload Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
TK-E02-1.4-2.2
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Type:
Thermal Overload Relay
AC Coil Voltage:
N/A
DC Coil Voltage:
N/A
Coil Current:
N/A
Coil Resistance:
N/A
Operating Temperature:
-5 to 55 °C
Termination Style:
Screw Terminal
Contact Arrangement:
SPST-NO,SPST-NC
Contact Form:
1 Form A,1 Form B
Maximum Current Rating:
10 A
Mounting:
DIN Rail
Life Cycle:
Discontinued & Replaced
Electromechanical Relay 10A SPST-NO/SPST-NC(53x80.5x60.5)mm DIN Rail Thermal Overload Relay
Search Keywords:
TKE021422
This product is not in stock and cannot be back-ordered
Product Guides