TK-E02-7-11
Fuji ElectricElectromechanical Relay 5A (53x80.5x46.5)mm Bracket Thermal Overload Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
TK-E02-7-11
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Thermal Overload Relay
AC Coil Voltage:
N/A
DC Coil Voltage:
N/A
Coil Current:
N/A
Coil Resistance:
N/A
Operating Temperature:
-5 to 55 °C
Termination Style:
Screw Terminal
Contact Arrangement:
N/A
Contact Form:
N/A
Maximum Current Rating:
5 A
Mounting:
Bracket Mount
Life Cycle:
Discontinued & Replaced
Electromechanical Relay 5A (53x80.5x46.5)mm Bracket Thermal Overload Relay
Search Keywords:
TKE02711
This product is not in stock and cannot be back-ordered
Product Guides