help desk software

FTR-B3GA003Z-B10

Fcl Components America, Inc. (Fcai)

Signal Relay 3VDC 2A DPDT(10.6x8.2x5.45)mm SMD .. see full description

  • RoHS Compliant
  • Reel Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fcl Components America, Inc. (Fcai)
Part No:
FTR-B3GA003Z-B10
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Package Type:
Reel
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
3 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Dimension:
10.6 x 7.2 x 5.5 mm
Termination Style:
Gull Wing
Coil Current:
46.66 mA
Contact Form:
2 Form C
The FUJITSU COMPONENTS FTR-B3GA003Z-B10 is a high-quality signal relay designed for various electronic applications. With a compact size of 10.6x8.2x5.45mm, this surface-mounted device offers high performance and reliability.This DPDT (double-pole double-throw) relay is capable of switching up to 2A of current at a voltage rating of 3VDC. It is ideal for use in low-power circuits that require precise signal routing or control.Featuring SMD (Surface Mount Device) technology, the FTR-B3GA003Z-B10 can be easily mounted on PCBs, saving space and enabling efficient assembly. Its small footprint makes it suitable for compact designs with tight spacing requirements.Manufactured by FUJITSU COMPONENTS, a renowned brand in electronic components, this signal relay ensures excellent quality and long-lasting performance. It is a reliable choice for various applications, including telecommunications, automotive, industrial control, and more.Trust the FUJITSU COMPONENTS FTR-B3GA003Z-B10 signal relay to deliver efficient and precise signal control in your electronics projects.
Search Keywords:
FTRB3GA003ZB10
IN STOCK: 1,286
Ships today, if you order in
On Order:
1,000   can ship 7/29/24 
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
Factory Lead-Time
32 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$4.57
$45.700
50
$4.50
$225.000
100
$4.43
$443.000
250
$4.37
$1,092.500
500
$2.69
$1,345.000
750
$2.13
$1,597.500
1,000 +
$2.09
$2,090.000
DOWNLOADS