FTR-B3GA4.5Z-B10
Fcl Components America, Inc. (Fcai)Signal Relay 4.5VDC 2A DPDT(10.6x8.2x5.45)mm SMD .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fcl Components America, Inc. (Fcai)
Part No:
FTR-B3GA4.5Z-B10
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Package Type:
Reel
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
4.5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Dimension:
10.6 x 7.2 x 5.5 mm
Termination Style:
Gull Wing
Coil Current:
31.03 mA
Contact Form:
2 Form C
The FUJITSU COMPONENTS part FTR-B3GA4.5Z-B10 is a high-quality signal relay designed for efficient and reliable performance. With a voltage rating of 4.5VDC and a current rating of 2A, this double-pole double-throw (DPDT) relay is suitable for a wide range of applications. Its compact size of 10.6x8.2x5.45mm makes it ideal for space-constrained installations. This relay is surface-mount device (SMD) compatible, ensuring easy and hassle-free integration into your electronics. Trust in the FUJITSU COMPONENTS FTR-B3GA4.5Z-B10 for superior signal relay functionality.
Search Keywords:
FTRB3GA45ZB10
IN STOCK:
5,000
Ships today, if you order in
Minimum Order:
100
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
100
$2.67
$267.000
250
$2.55
$637.500
500
$2.44
$1,220.000
1,000
$2.33
$2,330.000
3,000
$2.27
$6,810.000
5,000
$2.23
$11,150.000
8,000
$2.18
$17,440.000
10,000
+
$2.14
$21,400.000
DOWNLOADS