FTR-B4GA4.5Z-B05
FCL Components America, Inc. (FCAI)Signal Relay 4.5VDC 2A DPDT(10.6x5.7x9.7)mm SMD
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
FCL Components America, Inc. (FCAI)
Part No:
FTR-B4GA4.5Z-B05
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Package Type:
Reel
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
4.5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Dimension:
10.6 x 5.7 x 9.7 mm
Termination Style:
Gull Wing
Coil Current:
31 mA
Contact Form:
2 Form C
Signal Relay 4.5VDC 2A DPDT(10.6x5.7x9.7)mm SMD
Search Keywords:
FTRB4GA45ZB05
IN STOCK:
2,686
Ships today, if you order in
Minimum Order:
500
Multiple:
500
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
500
$2.42
$1,210.000
1,000
$2.33
$2,330.000
2,500
$2.27
$5,675.000
5,000
$2.24
$11,200.000
7,500
$2.19
$16,425.000
10,000
+
$2.16
$21,600.000
DOWNLOADS