help desk software

FTR-C1GA003G-B05

Fcl Components America, Inc. (Fcai)

Power Relay 3VDC 2A DPDT(14.9x9.4x9.4)mm SMD

  • RoHS Compliant
  • Reel Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fcl Components America, Inc. (Fcai)
Part No:
FTR-C1GA003G-B05
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Package Type:
Reel
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
3 V
Contact Arrangement:
DPDT
Mounting:
Surface Mount
Termination Style:
Gull Wing
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Power Relay 3VDC 2A DPDT(14.9x9.4x9.4)mm SMD
Search Keywords:
FTRC1GA003GB05
IN STOCK: 1,500
Ships today, if you order in
Minimum Order:
500
Multiple:
500
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$2.49
$1,245.000
1,000
$2.40
$2,400.000
2,500
$2.34
$5,850.000
5,000
$2.30
$11,500.000
7,500
$2.26
$16,950.000
10,000 +
$2.22
$22,200.000
DOWNLOADS