help desk software

FTR-F1CD012V

Fcl Components America, Inc. (Fcai)

Power Relay 12VDC 7A DPDT(29x12.8x16.5)mm THT

  • RoHS Compliant
  • Tube Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fcl Components America, Inc. (Fcai)
Part No:
FTR-F1CD012V
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Package Type:
Tube
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 75 °C
Coil Resistance:
360 Ohm
Power Relay 12VDC 7A DPDT(29x12.8x16.5)mm THT
Search Keywords:
FTRF1CD012V
IN STOCK: 620
Ships today, if you order in
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
200
Multiple:
20
Factory Lead-Time
41 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$2.45
$49.000
40
$2.41
$96.400
100
$2.38
$238.000
200
$2.34
$468.000
400
$1.75
$700.000
600
$1.64
$984.000
800 +
$1.61
$1,288.000
Please Note: Item may be subject to tariff fee if shipping within the United States