Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fcl Components America, Inc. (Fcai)
Part No:
FTR-MYAA012D
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Package Type:
Tube
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 90 °C
Coil Resistance:
1.31 KOhm
Power Relay 12VDC 5A SPST-NO(20x5x12)mm THT
Search Keywords:
FTRMYAA012D
IN STOCK:
2,578
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
100
$1.67
$167.000
300
$1.59
$477.000
500
$1.55
$775.000
1,000
$1.46
$1,460.000
2,500
$1.42
$3,550.000
5,000
$1.40
$7,000.000
7,500
$1.38
$10,350.000
10,000
+
$1.35
$13,500.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS