help desk software

NAL-12W-K

Fcl Components America, Inc. (Fcai)

Signal Relay 12VDC 2A DPDT(14.9x7.4x9.7)mm THT

  • RoHS Compliant
  • Tube Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fcl Components America, Inc. (Fcai)
Part No:
NAL-12W-K
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Package Type:
Tube
Relay Construction:
Latching Single Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-40 to 85 °C
Dimension:
14.9 x 7.4 x 9.7 mm
Termination Style:
Solder Pin
Coil Current:
8.33 mA
Contact Form:
2 Form C
Life Cycle:
Discontinued
Signal Relay 12VDC 2A DPDT(14.9x7.4x9.7)mm THT
Search Keywords:
NAL12WK
  This product is discontinued, but still in stock
IN STOCK: 300
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$3.68
$184.000
100
$2.95
$295.000
200
$2.80
$560.000
400 +
$2.52
$1,008.000
DOWNLOADS