help desk software

RY-12D-K

Fcl Components America, Inc. (Fcai)

Signal Relay 12VDC 0.6A DPDT-MBB(20.2x9.8x12.5)mm THT

  • RoHS Compliant
  • Tray Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fcl Components America, Inc. (Fcai)
Part No:
RY-12D-K
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Package Type:
Tray
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-30 to 70 °C
Dimension:
20.2 x 12.5 x 9.8 mm
Termination Style:
PC Pin
Coil Current:
37.5 mA
Contact Form:
2 Form D
Life Cycle:
Discontinued
Signal Relay 12VDC 0.6A DPDT-MBB(20.2x9.8x12.5)mm THT
Search Keywords:
RY12DK
  This product is discontinued, but still in stock
IN STOCK: 1,500
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$2.742
$274.200
200
$2.605
$521.000
300
$2.475
$742.500
400
$2.351
$940.400
500 +
$2.234
$1,117.000
DOWNLOADS