help desk software
DATA SHEET

14-418-1E43

GC Electronics

Hook-up Wire 1Conductors 18AWG 30.48m 1.67mm Tinned Copper Orange 300V 15A Spool

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
14-418-1E43
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Size:
18 AWG
Bunch Stranding:
19x31
Conductor Material:
Tinned Copper
Maximum Voltage Rating:
300 V
Operating Temperature:
N/A
Life Cycle:
Discontinued
Hook-up Wire 1Conductors 18AWG 30.48m 1.67mm Tinned Copper Orange 300V 15A Spool
Search Keywords:
144181E43
  This product is discontinued, but still in stock
IN STOCK: 33
Can Ship immediately
Minimum Order:
2
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$52.42
$104.840
5
$31.33
$156.650
10 +
$15.17
$151.700
Tools/3D Models
Product Guides