help desk software
DATA SHEET

30-1537-25

GC Electronics

Cable Assembly Audio 2m 3(RCA) to 3(RCA) PL-PL

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
30-1537-25
RoHS:
Yes
HTS:
8544429000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Cable Type:
Audio
Cable Length:
2 m
Cable Assembly Audio 2m 3(RCA) to 3(RCA) PL-PL
Search Keywords:
30153725
IN STOCK: 50
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$5.52
$138.000
50
$5.24
$262.000
100
$4.98
$498.000
200
$4.73
$946.000
500
$4.15
$2,075.000
1,000 +
$3.82
$3,820.000
Tools/3D Models
Product Guides