Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
30-407-60
RoHS:
Yes
HTS:
8544429000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
60
Cable Length:
1 m
Cable Type:
Audio
Cable Assembly Audio 1m 2(RCA) to 2(RCA) PL-PL
Search Keywords:
3040760
IN STOCK:
60
Can Ship immediately
Minimum Order:
60
Multiple:
60
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
60
$0.884
$53.040
120
$0.841
$100.920
240
$0.799
$191.760
480
$0.759
$364.320
1,020
$0.680
$693.600
5,040
+
$0.627
$3,160.080
Product Guides