Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
30-8687-BU
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Modular Jack
Body Orientation:
Straight
Mounting:
Cable Mount
Pitch:
N/A
Gender:
F
Number of Contacts:
8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Conn Modular Jack F 8 POS ST Cable Mount 8 Terminal 1 Port Bulk
Search Keywords:
308687BU
Different packaging options available. See Alternatives
IN STOCK:
0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$1.87
$18.700
100
$1.42
$142.000
250
$1.38
$345.000
500
$1.31
$655.000
1,000
$1.26
$1,260.000
2,500
$1.21
$3,025.000
5,000
$1.17
$5,850.000
7,500
+
$1.16
$8,700.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3-520406-2
Quick Disconnect Terminal - Ultra-Fast Plus FASTON 250 Series - Female Quick Disconnect.
5-146261-4
08 MODII HDR DRST B/A .100CL LF
5745191-1
50 RCPT SP/MS STD
NJ3FP6C
Locking 1/4'' Chassis Jacks - Locking 1/4" phone jack - D-size shell - nickel metal housin...
747080-2
Connector Latch Block For D-Sub Connectors Series AMPLIMITE HDE, HDF, HDP