Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
30-9688-BU
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Modular Coupler
Body Orientation:
Straight
Mounting:
N/A
Pitch:
N/A
Gender:
M/F
Number of Contacts:
8/8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
GC ELECTRONICS part 30-9688-BU is a high-quality connector modular coupler designed to seamlessly extend and connect communication cables. This product allows you to effortlessly connect and join two cables with modular RJ45 8/8 position connectors, resulting in a reliable and secure connection. The coupler features a male and female connector, allowing for easy interconnectivity between genders. With its compact and durable design, this coupler ensures long-lasting performance in various networking applications. It comes in a bulk packaging, providing cost-effective and convenient solutions for both commercial and personal use.
Search Keywords:
309688BU
This product is not in stock and cannot be back-ordered
Different packaging options available. See Alternatives
Product Guides