help desk software
DATA SHEET

32-300

GC Electronics

VHF/FM Stereo Antenna, 3 Section, 30 In Ext 300 Ohm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
32-300
RoHS:
Yes
HTS:
8529102050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
VHF/FM Stereo Antenna, 3 Section, 30 In Ext 300 Ohm
Search Keywords:
32300
IN STOCK: 0
Minimum Order:
10
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.152
$31.520
25
$3.000
$75.000
50
$2.772
$138.600
100 +
$2.557
$255.700
Tools/3D Models
Product Guides