help desk software
DATA SHEET

32-3182

GC Electronics

Cable Assembly DVI 2m DVI to 5(BNC) PL-F

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
32-3182
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Type:
DVI
Cable Length:
2 m
Cable Assembly DVI 2m DVI to 5(BNC) PL-F
Search Keywords:
323182
IN STOCK: 0
Minimum Order:
3
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$9.304
$27.912
10
$8.848
$88.480
25
$8.152
$203.800
50 +
$7.506
$375.300
Tools/3D Models
Product Guides