35-002-BU
GC ElectronicsSwitch Toggle ON ON DPDT Bat Lever Solder 3A 250VAC 28VDC Panel Mount with Threads Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-002-BU
RoHS:
Yes
HTS:
8536509065
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
10
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
3@125VAC 28VDC A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
10-48
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
8.13 x 8 x 27.08 mm
Operating Temperature:
N/A
Switch Toggle ON ON DPDT Bat Lever Solder 3A 250VAC 28VDC Panel Mount with Threads Bulk
Search Keywords:
35002BU
Different packaging options available. See Alternatives
IN STOCK:
86
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$4.187
$41.870
20
$3.978
$79.560
40
$3.779
$151.160
80
$3.590
$287.200
100
$3.141
$314.100
250
+
$2.897
$724.250
Product Guides