help desk software
DATA SHEET

35-055-BU

GC Electronics

Switch Toggle ON OFF ON SPDT Flat Lever PC Pins 5A 250VAC PC Mount with Threads Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-055-BU
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
5@125VAC A
Actuator Style:
Flat Lever
Mounting:
PC Mount with Threads
Thread Size:
1/4-20
Body Orientation:
Straight
Terminal Type:
PC Pins
Dimension:
40.13 mm
Operating Temperature:
N/A
Life Cycle:
Discontinued
Switch Toggle ON OFF ON SPDT Flat Lever PC Pins 5A 250VAC PC Mount with Threads Bulk
  This product is discontinued, but still in stock
IN STOCK: 20
Can Ship immediately
Minimum Order:
10
Multiple:
10
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$12.75
$127.500
50
$4.40
$220.000
100
$4.07
$407.000
250 +
$3.75
$937.500
Tools/3D Models
Product Guides