help desk software
DATA SHEET

35-071-BU

GC Electronics

Switch Toggle ON OFF ON SPDT Paddle Lever Quick Connect/Solder 6A 250VAC Panel Mount with Threads Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-071-BU
RoHS:
Yes
HTS:
8536509065
COO:
FR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Pole Throw Configuration:
SPDT
Switch Configuration:
On Off On
Contact Rating @ Voltage:
6@125VAC A
Actuator Style:
Paddle Lever
Mounting:
Panel Mount with Threads
Thread Size:
N/A
Body Orientation:
Straight
Terminal Type:
Quick Connect/Solder
Dimension:
19 x 12 x 46.2 mm
Operating Temperature:
N/A
Life Cycle:
Discontinued
Switch Toggle ON OFF ON SPDT Paddle Lever Quick Connect/Solder 6A 250VAC Panel Mount with Threads Bulk
Search Keywords:
35071BU
   This product is not in stock and cannot be back-ordered
  Different packaging options available.  See Alternatives
Minimum Order:
10
Multiple:
10
Tools/3D Models
Product Guides