35-119-BU
GC ElectronicsSwitch Toggle ON OFF SPST Bat Lever Quick Conn 10A 250VAC Panel Mount with Threads Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-119-BU
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
10@125VAC A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
N/A
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
22.22 x 52.36 mm
Operating Temperature:
N/A
Switch Toggle ON OFF SPST Bat Lever Quick Conn 10A 250VAC Panel Mount with Threads Bulk
Search Keywords:
35119BU
Different packaging options available. See Alternatives
IN STOCK:
40
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$4.277
$42.770
20
$4.063
$81.260
40
$3.860
$154.400
80
$3.667
$293.360
100
$3.308
$330.800
250
+
$3.154
$788.500
Product Guides