35-3140-BU
GC ElectronicsSwitch Toggle ON OFF SPST Lighted Paddle Lever Quick Conn 15A 250VAC Panel Mount with Threads Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-3140-BU
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
15@125VDC A
Actuator Style:
Lighted Paddle Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
34.92 x 19.05 mm
Operating Temperature:
N/A
Switch Toggle ON OFF SPST Lighted Paddle Lever Quick Conn 15A 250VAC Panel Mount with Threads Bulk
Search Keywords:
353140BU
Different packaging options available. See Alternatives
IN STOCK:
10
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$7.282
$72.820
20
$6.918
$138.360
40
$6.572
$262.880
80
$6.244
$499.520
100
$5.462
$546.200
250
+
$5.026
$1,256.500
Product Guides