35-3156-BU
GC ElectronicsSwitch Toggle ON ON DPDT Paddle Lever Quick Conn 20A 277VAC Panel Mount with Threads Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-3156-BU
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
20@277VAC A
Actuator Style:
Paddle Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
34.92 x 19.05 x 59.76 mm
Operating Temperature:
N/A
Switch Toggle ON ON DPDT Paddle Lever Quick Conn 20A 277VAC Panel Mount with Threads Bulk
Search Keywords:
353156BU
Different packaging options available. See Alternatives
IN STOCK:
20
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$7.417
$74.170
20
$7.046
$140.920
40
$6.694
$267.760
80
$6.359
$508.720
100
$5.744
$574.400
250
+
$5.462
$1,365.500
Product Guides