35-3170-BU
GC ElectronicsSwitch Toggle ON OFF SPST Bat Lever Screw 35A 12VDC Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-3170-BU
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
35@6VDC A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
N/A
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
51.18 mm
Operating Temperature:
N/A
Switch Toggle ON OFF SPST Bat Lever Screw 35A 12VDC Panel Mount with Threads
Search Keywords:
353170BU
Different packaging options available. See Alternatives
IN STOCK:
6
Can Ship immediately
You may purchase in-stock quantity up to 6
Minimum Order:
10
Available in less than min:
6
Multiple:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$9.656
$9.656
10
$8.778
$87.780
20
$8.339
$166.780
40
$7.922
$316.880
80
$7.526
$602.080
100
$7.026
$702.600
250
+
$6.821
$1,705.250
Product Guides