35-3945-BU
GC ElectronicsSwitch Snap Action N.O./N.C. SPDT Lever Quick Connect 15A 277VAC 250VDC 3.92N Screw Mount Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-3945-BU
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Lever
Contact Rating @ Voltage:
15@277VAC A
Maximum Movement Differential:
1.14 mm
Operating Force:
3.92 N
Termination Style:
Quick Connect
Dimension:
N/A
Body Orientation:
Straight
IP Rating:
N/A
Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 15A 277VAC 250VDC 3.92N Screw Mount Bulk
Search Keywords:
353945BU
IN STOCK:
0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$8.224
$82.240
20
$7.813
$156.260
40
$7.422
$296.880
80
$7.051
$564.080
100
$6.397
$639.700
250
+
$6.090
$1,522.500
Product Guides