35-404-BU
GC ElectronicsSwitch Push Button ON ON SPDT Round Plunger 3A 125VAC Solder Panel Mount Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-404-BU
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
10
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
Threaded
Switch Configuration:
On On
Contact Rating @ Voltage:
3A@125 VAC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
42.65 mm
Switch Push Button ON ON SPDT Round Plunger 3A 125VAC Solder Panel Mount Bulk
Search Keywords:
35404BU
Different packaging options available. See Alternatives
IN STOCK:
0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$4.366
$43.660
20
$4.148
$82.960
40
$3.941
$157.640
80
$3.744
$299.520
100
$3.397
$339.700
250
+
$3.231
$807.750
Product Guides