help desk software
DATA SHEET

35-406

GC Electronics

Switch Push Button ON OFF SPST Round Plunger 3A 125VAC Solder Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-406
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
On Off
Contact Rating @ Voltage:
3A@125 VAC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
37.4 mm
Switch Push Button ON OFF SPST Round Plunger 3A 125VAC Solder Panel Mount
Search Keywords:
35406
  Different packaging options available.  See Alternatives
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.04
$30.200
50
$4.42
$221.000
100
$4.01
$401.000
250
$3.90
$975.000
500
$3.68
$1,840.000
1,000
$3.59
$3,590.000
2,500
$3.49
$8,725.000
5,000 +
$3.44
$17,200.000
Tools/3D Models
Product Guides