help desk software
DATA SHEET

35-420-BU

GC Electronics

Switch Push Button ON OFF SPST 3A 250VAC Solder Pnl Mnt Rnd Button Red - Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-420-BU
RoHS:
Yes
HTS:
8536509065
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
Off (On)
Contact Rating @ Voltage:
3A@250 VAC
Actuator Style:
Round Button
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
N/A
Switch Push Button ON OFF SPST 3A 250VAC Solder Pnl Mnt Rnd Button Red - Bulk
Search Keywords:
35420BU
  Different packaging options available.  See Alternatives
IN STOCK: 20
Can Ship immediately
You may purchase in-stock quantity up to 20
Minimum Order:
30
Available in less than min:
20
Multiple:
10
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1.069
$1.069
30
$0.972
$29.160
40
$0.877
$35.080
80
$0.833
$66.640
100
$0.744
$74.400
250 +
$0.692
$173.000
Tools/3D Models
Product Guides