35-425-BU
GC ElectronicsSwitch Push Button ON (ON) DPDT Round Plunger 3A 125VAC Momentary Contact Solder Panel Mount Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-425-BU
RoHS:
No
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
10
Mounting:
Panel Mount
Pole Throw Configuration:
DPDT
Bushing Type:
Threaded
Switch Configuration:
On (On)
Contact Rating @ Voltage:
3A@125 VAC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
40 mm
Switch Push Button ON (ON) DPDT Round Plunger 3A 125VAC Momentary Contact Solder Panel Mount Bulk
Search Keywords:
35425BU
Different packaging options available. See Alternatives
IN STOCK:
20
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$4.770
$47.700
20
$4.532
$90.640
40
$4.305
$172.200
80
$4.090
$327.200
100
$3.590
$359.000
250
+
$3.308
$827.000
Product Guides