help desk software
DATA SHEET

35-451

GC Electronics

Switch Push Button ON (ON) DPDT Plunger 1A 125VAC 28VDC Momentary Contact Solder Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-451
RoHS:
Yes
HTS:
8536509065
COO:
CR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
DPDT
Bushing Type:
Threaded
Switch Configuration:
On (On)
Contact Rating @ Voltage:
1A@125 VAC
Actuator Style:
Plunger
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
12.2 x 11.43 x 26.24 mm
Switch Push Button ON (ON) DPDT Plunger 1A 125VAC 28VDC Momentary Contact Solder Panel Mount
Search Keywords:
35451
IN STOCK: 25
Can Ship immediately
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$17.72
$17.720
10
$14.93
$149.300
25
$14.28
$357.000
50
$12.79
$639.500
100
$11.31
$1,131.000
250
$10.88
$2,720.000
500 +
$10.61
$5,305.000
Tools/3D Models
Product Guides