35-457-BU
GC ElectronicsSwitch Push Button OFF (ON) SPST Button 16A 250VAC Momentary Contact Quick Connect/Solder Panel Mount Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-457-BU
RoHS:
Yes
HTS:
8536509065
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
N/R
Switch Configuration:
Off (On)
Contact Rating @ Voltage:
16A@250 VAC
Actuator Style:
Button
Illumination:
N/R
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Dimension:
28 x 28 mm
Switch Push Button OFF (ON) SPST Button 16A 250VAC Momentary Contact Quick Connect/Solder Panel Mount Bulk
Search Keywords:
35457BU
Different packaging options available. See Alternatives
IN STOCK:
0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
12 Weeks
Product Guides