35-462-BU
GC ElectronicsSwitch Snap Action SPDT Overtravel Plunger Quick Connect 15A 250VAC 5.56N Screw Mount Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-462-BU
RoHS:
Yes
HTS:
8536509065
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
10
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N/A
Actuator Material/Style:
Overtravel Plunger
Contact Rating @ Voltage:
15@250VAC A
Maximum Movement Differential:
0.25 mm
Operating Force:
5.56 N
Termination Style:
Quick Connect
Dimension:
N/A
Body Orientation:
Straight
IP Rating:
N/A
Switch Snap Action SPDT Overtravel Plunger Quick Connect 15A 250VAC 5.56N Screw Mount Bulk
Search Keywords:
35462BU
Different packaging options available. See Alternatives
IN STOCK:
0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
12 Weeks
Product Guides
CUSTOMERS
ALSO BOUGHT
206426-1
3 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
206966-7
Backshell - Cable Clamp - CPC Connectors - 0.453"(11.51mm) Cable Opening - Shell Size 13 -...
66261-4
MALE CONTACT ASSY. (L.P.)
50031-83
Solenoid - D-70 Series - 24VDC - Pull - Intermittent Duty - 48 Watts - Wire Leads.
24-6337-0053
Solder - Wire - Sn63Pb37 3.3% (66 Core)/44 1.27mm (0.050in) - 1 lb Spool