help desk software
DATA SHEET

35-475-BU

GC Electronics

Switch Push Button (ON) OFF SPST Round Plunger 0.5A 250VAC Momentary Contact Quick Connect Panel Mount Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-475-BU
RoHS:
Yes
HTS:
8536509065
COO:
GB
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
(ON) OFF
Contact Rating @ Voltage:
0.5A@250 VAC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Dimension:
17.3 x 52.1 mm
Life Cycle:
Discontinued
Switch Push Button (ON) OFF SPST Round Plunger 0.5A 250VAC Momentary Contact Quick Connect Panel Mount Bulk
Search Keywords:
35475BU
   This product has been discontinued by the supplier
Tools/3D Models
Product Guides