35-824-BU
GC ElectronicsSwitch Snap Action N.O./N.C. SPDT Lever Quick Connect 10A 250VAC 250VDC 0.17N Screw Mount Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-824-BU
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Lever
Contact Rating @ Voltage:
10@250VAC A
Maximum Movement Differential:
3.18 mm
Operating Force:
0.17 N
Termination Style:
Quick Connect
Dimension:
N/A
Body Orientation:
Straight
IP Rating:
N/A
Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 10A 250VAC 250VDC 0.17N Screw Mount Bulk
Search Keywords:
35824BU
Different packaging options available. See Alternatives
IN STOCK:
30
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$6.415
$64.150
20
$6.094
$121.880
40
$5.789
$231.560
80
$5.500
$440.000
100
+
$4.987
$498.700
Product Guides