35-834-BU
GC ElectronicsSwitch Snap Action N.O./N.C. SPDT Plunger Solder 5A 250VAC 1.43N Screw Mount Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-834-BU
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Plunger
Contact Rating @ Voltage:
5@250VAC A
Maximum Movement Differential:
0.2 mm
Operating Force:
1.43 N
Termination Style:
Solder
Dimension:
N/A
Body Orientation:
Straight
IP Rating:
N/A
Switch Snap Action N.O./N.C. SPDT Plunger Solder 5A 250VAC 1.43N Screw Mount Bulk
Search Keywords:
35834BU
Different packaging options available. See Alternatives
IN STOCK:
0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$4.471
$44.710
20
$4.247
$84.940
40
$4.035
$161.400
80
$3.833
$306.640
100
$3.372
$337.200
250
+
$3.103
$775.750
Product Guides