35-844-BU
GC ElectronicsSwitch Snap Action N.O./N.C. SPDT Lever Quick Connect 15A 250VAC 250VDC 1.47N Screw Mount Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-844-BU
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Lever
Contact Rating @ Voltage:
15@250VAC A
Maximum Movement Differential:
0.81 mm
Operating Force:
1.47 N
Termination Style:
Quick Connect
Dimension:
N/A
Body Orientation:
Straight
IP Rating:
N/A
Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 15A 250VAC 250VDC 1.47N Screw Mount Bulk
Search Keywords:
35844BU
Different packaging options available. See Alternatives
IN STOCK:
84
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$4.426
$44.260
20
$4.205
$84.100
40
$3.995
$159.800
80
$3.795
$303.600
100
$3.333
$333.300
250
+
$3.077
$769.250
Product Guides