35-852-BU
GC ElectronicsSwitch Push Button ON OFF SPST Canopy Button 6A 250VAC Wire Lead Panel Mount Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-852-BU
RoHS:
Yes
HTS:
8536509065
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
10
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
On Off
Contact Rating @ Voltage:
6A@125 VAC
Actuator Style:
Canopy Button
Illumination:
N/R
Terminal Type:
Wire Lead
Body Orientation:
Straight
Dimension:
20 x 32.2 mm
Switch Push Button ON OFF SPST Canopy Button 6A 250VAC Wire Lead Panel Mount Bulk
Search Keywords:
35852BU
IN STOCK:
3
Can Ship immediately
You may purchase in-stock quantity up to 3
Minimum Order:
10
Available in less than min:
3
Multiple:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$4.770
$4.770
10
$4.336
$43.360
20
$4.120
$82.400
40
$3.914
$156.560
80
$3.718
$297.440
100
$3.256
$325.600
250
+
$3.000
$750.000
Product Guides