35-980-BU
GC ElectronicsSwitch Snap Action SPDT Pin Plunger Solder/Screw 20A 250VAC 250VDC 7.26N Screw Mount Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-980-BU
RoHS:
Yes
HTS:
8536509065
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
10
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N/A
Actuator Material/Style:
Pin Plunger
Contact Rating @ Voltage:
20@250VAC A
Maximum Movement Differential:
0.13 mm
Operating Force:
7.26 N
Termination Style:
Solder/Screw
Dimension:
N/A
Body Orientation:
Straight
IP Rating:
N/A
Switch Snap Action SPDT Pin Plunger Solder/Screw 20A 250VAC 250VDC 7.26N Screw Mount Bulk
Search Keywords:
35980BU
Different packaging options available. See Alternatives
IN STOCK:
0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$13.323
$133.230
20
$12.657
$253.140
40
$12.024
$480.960
80
$11.423
$913.840
100
+
$9.205
$920.500
Product Guides