35-992-BU
GC ElectronicsSwitch Snap Action DPDT Lever Quick Connect 15A 250VAC 8.34N Screw Mount Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-992-BU
RoHS:
Yes
HTS:
8536509065
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
10
Mounting:
Through Hole
Pole Throw Configuration:
DPDT
Switch Configuration:
N/A
Actuator Material/Style:
Lever
Contact Rating @ Voltage:
15@250VAC A
Maximum Movement Differential:
1.57 mm
Operating Force:
8.34 N
Termination Style:
Quick Connect
Dimension:
85.4 x 16.3 mm
Body Orientation:
Straight
IP Rating:
N/A
Switch Snap Action DPDT Lever Quick Connect 15A 250VAC 8.34N Screw Mount Bulk
Search Keywords:
35992BU
Different packaging options available. See Alternatives
IN STOCK:
10
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$21.204
$212.040
20
$20.143
$402.860
40
$19.136
$765.440
80
$18.179
$1,454.320
100
$16.278
$1,627.800
250
+
$15.506
$3,876.500
Product Guides