Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
38-5492-50BU
RoHS:
Yes
HTS:
8539100010
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Voltage Rating:
6.3 V
Color:
Red
Current Rating:
0.4 A
Lead/Base Style:
Wire Terminal
Lamp Size:
N/A
Wire Terminal Incandescent Lamp
Search Keywords:
38549250BU
IN STOCK:
0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$3.424
$34.240
20
$3.253
$65.060
40
$3.090
$123.600
80
$2.936
$234.880
100
+
$2.372
$237.200
Product Guides