help desk software
DATA SHEET

65-1739-2M

GC Electronics

Cable Assembly Audio 2m 3.5 Phone Plug to 3(RCA) PL-PL

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
65-1739-2M
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Cable Type:
Audio
Cable Length:
2 m
Life Cycle:
Discontinued
Cable Assembly Audio 2m 3.5 Phone Plug to 3(RCA) PL-PL
Search Keywords:
6517392M
  This product is discontinued, but still in stock
IN STOCK: 2
Can Ship immediately
You may purchase in-stock quantity up to 2
Minimum Order:
4
Available in less than min:
2
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$22.275
$22.275
4 +
$20.250
$81.000
Tools/3D Models
Product Guides