Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
CT18-8BLK-M
RoHS:
Yes
HTS:
3926909980
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Style:
N/A
Body Material:
N/A
Dimension:
203.2 mm
Color:
Black
Operating Temperature:
N/A
Cable Ties Black 47.62mm 80N Bulk
Search Keywords:
CT188BLKM
IN STOCK:
10,000
Can Ship immediately
Minimum Order:
3000
Multiple:
1000
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.0165
$49.500
8,000
$0.0140
$112.000
25,000
$0.0132
$330.000
50,000
$0.0126
$630.000
100,000
$0.0123
$1,230.000
150,000
$0.0120
$1,800.000
250,000
$0.0118
$2,950.000
500,000
+
$0.0116
$5,800.000
Product Guides