help desk software
DATA SHEET

CT50-11NAT-M

GC Electronics

Cable Ties Natural 76.2mm 222N Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
CT50-11NAT-M
RoHS:
Yes
HTS:
3926909985
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Style:
N/A
Body Material:
N/A
Dimension:
279.4 mm
Color:
Natural
Operating Temperature:
N/A
Cable Ties Natural 76.2mm 222N Bulk
Search Keywords:
CT5011NATM
IN STOCK: 4,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.0344
$34.400
2,000
$0.0327
$65.400
4,000
$0.0310
$124.000
8,000
$0.0295
$236.000
10,000
$0.0285
$285.000
25,000
$0.0282
$705.000
100,000
$0.0269
$2,690.000
500,000 +
$0.0256
$12,800.000
Tools/3D Models
Product Guides