help desk software

F-536-C

Gc Electronics

KEPS Nut - See Limited Datasheet. Bulk. C=100 put-up; M-1000 put-up

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Gc Electronics
Part No:
F-536-C
RoHS:
Yes
COO:
US
ECCN:
EAR99
Package Type:
Thread Size:
6-32
Finish:
Zinc
Width Across Flats:
7.95 mm
Body Thickness:
2.77 mm
KEPS Nut - See Limited Datasheet. Bulk. C=100 put-up; M-1000 put-up
Search Keywords:
F536C
IN STOCK: 0
Minimum Order:
400
Multiple:
100
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
400
$0.073
$29.200
800
$0.064
$51.200
1,000
$0.063
$63.000
5,000
$0.062
$310.000
10,000
$0.056
$560.000
50,000 +
$0.053
$2,650.000
DOWNLOADS