help desk software

KF-560

Gc Electronics

Nuts Hex Hex 7.95mm 2.77mm Nickel 6-32

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Gc Electronics
Part No:
KF-560
RoHS:
Yes
COO:
US
ECCN:
EAR99
Package Type:
Thread Size:
6-32
Finish:
Nickel
Width Across Flats:
7.95 mm
Body Thickness:
2.77 mm
Nuts Hex Hex 7.95mm 2.77mm Nickel 6-32
Search Keywords:
KF560
IN STOCK: 0
Minimum Order:
675
Multiple:
25
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
675
$0.0374
$25.245
1,000
$0.0268
$26.800
2,500
$0.0255
$63.750
5,000 +
$0.0242
$121.000
DOWNLOADS