D38999/33M9N
GlenairConnector Accessories Receptacle Protective Cover Straight Aluminum Electroless Nickel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Glenair
Part No:
D38999/33M9N
RoHS:
Yes
Supplier Standard Pack
1
Connector Accessories Receptacle Protective Cover Straight Aluminum Electroless Nickel
Search Keywords:
D3899933M9N
IN STOCK:
4
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$175.39
$175.390
5
$80.68
$403.400
20
$77.58
$1,551.600
45
$74.60
$3,357.000
150
+
$71.73
$10,759.500
Product Guides
CUSTOMERS
ALSO BOUGHT
76SB04ST
Switch DIP ON OFF SPST 4 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm ...
VG95234KB28
Connector Accessories Protection Cap Straight Aluminum Alloy Automotive
VG95234KR28
Metal Protecting Cap - Shell Size 28 - With Chain - Aluminum Alloy.
F03A250V15A
Fuse Cartridge - Fast Blow - 15 A - 250 VAC - 3AG (6.3 mm x 32 mm) Fuse Size - With Indica...
D38999/33F23N