Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Glenair
Part No:
M85049/86-10N03
RoHS:
No
Supplier Standard Pack
1
Package Type:
Bulk
Type:
Banding Backshell
Shell Size:
10
Angular Function:
45 °
Operating Temperature:
-65 to 200 °C
Connector Type:
Connector Circular
Dimension:
25.1 mm
Banding Backshell 45° 10 Shell Size Electroless Nickel Aluminum
Search Keywords:
M850498610N03
IN STOCK:
15
Can Ship immediately
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$172.31
$172.310
6
$68.34
$410.040
20
$65.71
$1,314.200
60
$63.19
$3,791.400
200
+
$60.75
$12,150.000
Product Guides