09MS30-01-1-07N
GrayhillSwitch Rotary SP7T 7 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
09MS30-01-1-07N
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
10
Package Type:
Number of Positions:
713872
Pole Throw Configuration:
SP7T13875
Actuator Length:
9.53 mm
Dimension:
23.02mm x 23.02mm x 41.8313878mm
Actuator Style/Diameter:
Flatted Shaft/3.1813842
Mounting:
Panel Mount13870
Body Orientation:
Straight13849
Terminal Type:
Solder Lug13888
Angle of Throw:
30 °
Contact Rating @ Voltage:
0.25@115VAC 28VDC A
Switch Rotary SP7T 7 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC Automotive
Search Keywords:
09MS3001107N
IN STOCK:
0
MOQ for out of Stock Qty:
3
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
3
$92.17
$276.510
5
$82.95
$414.750
8
$72.58
$580.640
10
+
$71.13
$711.300
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
DM1303384
Contact PIN 8 Size Crimp ST Cable Mount 8AWG
DM1303394
Contact PIN 8 Size Crimp ST Cable Mount 12AWG
DM1303414
Contact SKT 8 Size Crimp ST Cable Mount 8AWG
DM1303424
Contact SKT 8 Size Crimp ST Cable Mount 12AWG
1TL1-3
MICRO SWITCH™ Toggle Switches: TL Series - Single Pole Double Throw (SPDT) 2 Position (On ...