09MS45-01-1-02N
GrayhillSwitch Rotary SPDT 2 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
09MS45-01-1-02N
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Number of Positions:
2
Pole Throw Configuration:
SPDT
Actuator Length:
9.53 mm
Dimension:
23.02mm x 23.02mm x 41.83 mm
Actuator Style/Diameter:
Flatted Shaft/3.18
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
45 °
Contact Rating @ Voltage:
0.25@115VAC 28VDC A
Switch Rotary SPDT 2 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC Automotive
Search Keywords:
09MS4501102N
IN STOCK:
0
MOQ for out of Stock Qty:
3
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
3
$117.95
$353.850
5
$106.16
$530.800
8
$92.89
$743.120
10
+
$91.03
$910.300
Product Guides