30-05-01-502-03
GrayhillSwitch Push Button N.O. SPST Round Button 1A 220VAC Momentary Contact PC Turret Panel Mount/Through Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
30-05-01-502-03
RoHS:
No
HTS:
8536509030
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Mounting:
Panel Mount/Through Hole
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.O.
Contact Rating @ Voltage:
1A@115 VAC
Actuator Style:
Round Button
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
31.19 mm
Switch Push Button N.O. SPST Round Button 1A 220VAC Momentary Contact PC Turret Panel Mount/Through Hole
Search Keywords:
30050150203
IN STOCK:
0
MOQ for out of Stock Qty:
7
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
7
$36.75
$257.250
13
$29.68
$385.840
19
$28.43
$540.170
25
+
$27.86
$696.500
Product Guides